The MXLPLAD30KP30A is a single unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 30V and a nominal breakdown voltage of 35.05V. It has a maximum non-repetitive peak reverse power dissipation of 30000W and a maximum clamping voltage of 48.8V. The diode is packaged in a R-PSSO-G1 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Microchip MXLPLAD30KP30A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 48.8 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.