This silicon transient voltage suppressor diode features a maximum reverse voltage of 30V, minimum breakdown voltage of 33.3V, and maximum non-repetitive peak reverse power dissipation of 30kW. The clamping voltage is maximally 48.8V, with a nominal breakdown voltage of 35.05V and a maximum breakdown voltage of 36.8V. The device has a maximum power dissipation of 2.5W and is packaged in the R-PSSO-G1 package type.
Sign in to ask questions about the Microchip MXLPLAD30KP30AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MXLPLAD30KP30AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 48.8 |
| Breakdown Voltage-Nom | 35.05 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MXLPLAD30KP30AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.