The MXLPLAD30KP36AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a minimum breakdown voltage of 40V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 58.1V. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in applications where high voltage suppression is required. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of temperatures.
Microchip MXLPLAD30KP36AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.