The MXLPLAD30KP43CAE3 is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 43V and a minimum breakdown voltage of 47.8V. It has a maximum non-repetitive peak reverse power dissipation of 30000W and a maximum power dissipation of 2.5W. The diode is made of silicon and is packaged in a R-PSSO-G1 package type. The device is suitable for use in applications requiring transient voltage suppression.
Microchip MXLPLAD30KP43CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.