The MXLPLAD30KP60A is a single-element, unidirectional transient voltage suppressor diode with a maximum reverse voltage of 60V and a minimum breakdown voltage of 66.7V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 96.8V. The diode is constructed from silicon material and has a maximum power dissipation of 2.5W. It is available in a R-PSSO-G1 package type.
Microchip MXLPLAD30KP60A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 96.8 |
| Breakdown Voltage-Nom | 70.2 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.