The MXLPLAD30KP64CAE3 is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 64V and a minimum breakdown voltage of 71.1V. It can handle a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 103V. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is available in a 1-pin package type R-PSSO-G1.
Microchip MXLPLAD30KP64CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 74.85 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.