The MXLPLAD30KP70AE3 is a single-element unidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 70V and a maximum non-repetitive peak reverse power dissipation of 30000W. It has a breakdown voltage of 81.9V and a maximum clamping voltage of 113V. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is available in a 1-pin package type R-PSSO-G1.
Microchip MXLPLAD30KP70AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 81.9 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.