The MXLPLAD30KP90AE3 is a single unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 90V and a minimum breakdown voltage of 100V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 146V. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in applications requiring transient voltage suppression. The operating temperature range is not specified.
Microchip MXLPLAD30KP90AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 146 |
| Breakdown Voltage-Nom | 105.5 |
| Breakdown Voltage-Max | 111 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.