The NJ8820/BA/DP is a clock generator IC available in a 20-pin PDIP package. It is designed for through-hole mounting and has a maximum package length of 26.9mm, width of 7.11mm, and height of 4.95mm. The IC is made of plastic and is compliant with the MS-001AD Jedec standard.
Microchip NJ8820/BA/DP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.9(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AD |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip NJ8820/BA/DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.