LIQUID CRYSTAL DISPLAY DRIVER, UUC166, DIE-166
Checking distributor stock and pricing after the page loads.
Microchip NT7603H-BDB01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 166 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N166 |
| Width | 1.22 |
| Length | 5.01 |
| Pin Count | 166 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.