The OS8104AAH is a quad-SPI interface IC with 44 terminals in a 10mm x 10mm ETQFP package. It operates over a temperature range of -40 to 115°C and has a maximum supply current of 100mA. The device has a nominal supply voltage of 3.3V and is available from Microchip.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 115 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |