
The P4KE18CH/TR8 is a bi-directional transient voltage suppressor with a maximum reverse stand-off voltage of 14.5V and a maximum reverse leakage current of 1uA. It has a maximum clamping voltage of 26.5V and a maximum peak pulse current of 15A. The device is packaged in a DO-41 axial lead package and has a maximum power dissipation of 400mW. It operates over a temperature range of -65°C to 150°C.
Microchip P4KE18CH/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 14.5V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 26.5V |
| Maximum Peak Pulse Current | 15A |
| Minimum Breakdown Voltage | 16.2V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P4KE18CH/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.