
The P4KE68AE3/TR13 is a uni-directional transient voltage suppressor packaged in a DO-41 axial lead package. It has a maximum reverse stand-off voltage of 58.1V and a maximum reverse leakage current of 1uA. The device can withstand a maximum clamping voltage of 92V and a maximum peak pulse current of 4.4A. The minimum breakdown voltage is 64.6V and the peak pulse power dissipation is 400W. The operating temperature range is -65C to 150C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip P4KE68AE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip P4KE68AE3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 58.1V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 92V |
| Maximum Peak Pulse Current | 4.4A |
| Minimum Breakdown Voltage | 64.6V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P4KE68AE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.