
The P4KE9.1CH/TR8 is a single, bi-directional surge protection diode with a maximum reverse stand-off voltage of 7.37V and a maximum reverse leakage current of 20uA. It is packaged in a DO-41 axial lead package with a maximum seated plane height of 2.72mm and a maximum package diameter of 2.72mm. The device operates over a temperature range of -65°C to 150°C and has a peak pulse power dissipation of 400mW. It is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip P4KE9.1CH/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 7.37V |
| Maximum Reverse Leakage Current | 20uA |
| Maximum Clamping Voltage | 13.8V |
| Maximum Peak Pulse Current | 29A |
| Minimum Breakdown Voltage | 8.19V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P4KE9.1CH/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.