The P6KE170CE3/TR13 is a bi-directional transient voltage suppressor with a maximum reverse stand-off voltage of 138V and a maximum reverse leakage current of 1uA. It is available in a 2-pin module package with a maximum package length of 8.89mm and a maximum package diameter of 3.68mm. The device can withstand a maximum peak pulse current of 2.5A and a peak pulse power dissipation of 600W. The operating junction temperature range is -65 to 150 degrees Celsius.
Sign in to ask questions about the Microchip P6KE170CE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip P6KE170CE3/TR13 technical specifications.
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89(Max) |
| Package Diameter (mm) | 3.68(Max) |
| Mounting | Through Hole |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 138V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 244V |
| Maximum Peak Pulse Current | 2.5A |
| Minimum Breakdown Voltage | 153V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip P6KE170CE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.