
The P6KE24CAH/TR8 is a bi-directional transient voltage suppressor module with a maximum reverse stand-off voltage of 20.5V and a maximum clamping voltage of 33.2V. It features a peak pulse power dissipation of 600W and a maximum peak pulse current of 18A. The module operates over a temperature range of -65°C to 150°C and is available in a case T-18 package with a pin count of 2. It is designed for through hole mounting and is suitable for use in protection IC applications.
Microchip P6KE24CAH/TR8 technical specifications.
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89(Max) |
| Package Diameter (mm) | 3.68(Max) |
| Mounting | Through Hole |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 20.5V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 33.2V |
| Maximum Peak Pulse Current | 18A |
| Minimum Breakdown Voltage | 22.8V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P6KE24CAH/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.