The P6KE36AHE3/TR12 is a single uni-directional surge protection diode with a maximum reverse stand-off voltage of 30.8V and a maximum reverse leakage current of 1uA. It has a maximum clamping voltage of 49.9V and a maximum peak pulse current of 12A. The device can handle a peak pulse power dissipation of 600W. It is available in a 2-pin T-18 module package with a maximum package length of 8.89mm and a maximum package diameter of 3.68mm. The operating temperature range is -65 to 150 degrees Celsius.
Microchip P6KE36AHE3/TR12 technical specifications.
| Package Family Name | Module |
| Package/Case | Case T-18 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89(Max) |
| Package Diameter (mm) | 3.68(Max) |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 30.8V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 49.9V |
| Maximum Peak Pulse Current | 12A |
| Minimum Breakdown Voltage | 34.2V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip P6KE36AHE3/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.