Monitor 2.7V to 5.5V 16-Pin WLCSP T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 2.17 |
| Length | 2.225 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip PAC1932T-I/J6CX
Qualification plan for adding UAT bumping and UNISEM backend processes for PAC193x, PAC194x, and PAC195x power monitors in 16L WLCSP packages.