
The PAC1932T-I/JQ is a dual supervisory circuit from Microchip, designed for industrial temperature applications. It operates within a supply voltage range of 2.7V to 5.5V and features a 16-pin QFN package. The device is suitable for use in environments with temperatures ranging from -40°C to 85°C. It is a single-function device with two channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PAC1932T-I/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PAC1932T-I/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.