
Automotive supervisory circuit with four current sense channels, operating from a 2.7V to 5.5V supply. Features a 16-terminal WLCSP package with bottom terminal position and a JEDEC R-PBGA-B16 code. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Package dimensions are 2.17mm width and 2.225mm length.
Microchip PAC1934T-I/J6CX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 2.17 |
| Length | 2.225 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PAC1934T-I/J6CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.