
Automotive supervisory circuit featuring four current sense channels, operating from a 2.7V to 5.5V supply. This 16-terminal component offers industrial temperature range (-40°C to 85°C) and is housed in a compact 4mm x 4mm UQFN EP package. Designed for precise power monitoring, it supports a nominal supply voltage of 3.3V.
Microchip PAC1934T-I/JQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PAC1934T-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.