The PCR-SIN06V48F00 is a specialized telecom IC with multiple line operation capabilities, operating between 7.2V and 15V. It can withstand temperatures from -40°C to 85°C and is available in a 10-pin DIP package. This IC is designed for use in generator circuits and is suitable for applications requiring ringing frequencies of 16.7kHz, 20kHz, 25kHz, or 50kHz.
Checking distributor stock and pricing after the page loads.
Microchip PCR-SIN06V48F00 technical specifications.
| Line Operation | Multiple |
| Min Operating Supply Voltage | 7.2V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 15V |
| Ringing Frequency | 16.7|20|25|50Hz |
| Application | Generator Circuit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 12V |
| Pin Count | 10 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |