The PCR-SIN15V48F00 is a specialized telecom IC designed for use in generator circuits. It operates over a wide voltage range of 36 to 72V and has a typical operating voltage of 48V. The device is available in a 13-pin package and is specified to function within an operating temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip PCR-SIN15V48F00 technical specifications.
| Line Operation | Multiple |
| Min Operating Supply Voltage | 36V |
| Typical Operating Supply Voltage | 48V |
| Max Operating Supply Voltage | 72V |
| Ringing Frequency | 16.7|20|25|50Hz |
| Application | Generator Circuit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 48V |
| Pin Count | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |