IC Mpu Powerpc G4 1.0GHZ 483CBGA
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 1.1V |
| RoHS | Not Compliant |