IC Mpu Powerpc 350MHZ 360BGA
Microchip PCX755BVZFU350LE technical specifications.
| Core Architecture | PowerPC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.