The PD-3501G/AC is a 48V power over Ethernet controller supporting IEEE802.3af standards. It has a single output with a maximum power of 15.4W and operates over an input voltage range of 90 to 264V. The device is designed for use in AC/DC applications and features a RJ45 type of connection. The controller is rated for operation between 0 and 40°C.
Microchip PD-3501G/AC technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15.4W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Type of Connection | RJ45 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.