Microchip PD-9001GO/AC technical specifications.
| Standard Supported | IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 55V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.