IEEE802.3at compliant 1-port Power Over Ethernet (PoE) controller delivering 30W maximum output power at 54V. Features AC/DC input voltage range of 100 to 240V with a maximum input current of 1A. Designed with an RJ45 connection type, this integrated circuit operates within a temperature range of -40°C to 65°C.
Microchip PD-9001GO-ET/AC technical specifications.
| Standard Supported | IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.