The PD-9601G/AC-US is a single-output Power Over Ethernet controller from Microchip. It supports IEEE802.3af and IEEE802.3at standards and operates within a temperature range of -10 to 45 degrees Celsius. The device has a maximum output power of 95W and can handle input voltages between 100 and 240V. It also features a maximum input current of 1.8A and is designed for use with RJ45 connectors.
Microchip PD-9601G/AC-US technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 54 to 57V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 95W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.8A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
No datasheet is available for this part.