The PD-9601GO/AC is a 54V 90W Power Over Ethernet (PoE) controller from Microchip. It supports IEEE802.3af and IEEE802.3at standards and has a maximum input current of 2.5A. The device operates over a temperature range of -40 to 65°C and is connected via an RJ45 interface. It is designed for use in applications requiring power over Ethernet, such as networking equipment and IoT devices.
Microchip PD-9601GO/AC technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2.5A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.