The PD5036 is a specialized IC designed for use in generator circuits, capable of operating at multiple supply voltages between 4.75V and 5.25V. It features a 16-pin SO W package and operates within a temperature range of -40°C to 85°C. This IC is suitable for use in applications requiring multiple line operations.
Microchip PD5036 technical specifications.
| Line Operation | Multiple |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Ringing Frequency | 16.7|20|25|50Hz |
| Application | Generator Circuit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Pin Count | 16 |
| Package/Case | SO W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.