Power Supply Support Circuit, Adjustable, 1 Channel, PQCC36
Checking distributor stock and pricing after the page loads.
Microchip PD69100C-023601 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |