The PD69104B1ILQ-TR is a specialized IC from Microchip with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features a quad-terminal position and a JEDEC package code of S-PQCC-N48. The IC has a width and length of 8mm and is available in a 48-pin QFN package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |