Power Over Ethernet PSE Controller 90W 32-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Standard Supported | IEEE802.3af/IEEE802.3at/IEEE802.3bt |
| Maximum Output Power | 90W |
| Type | PSE Controller |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |