The PD69200R-034500 is an industrial-grade power management IC from Microchip, featuring a single channel with a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is packaged in a 32-pin QFN package. The device is designed to provide reliable performance in industrial applications, with a temperature grade of industrial. It has a width and length of 5mm and a terminal position of quad.
Microchip PD69200R-034500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PD69200R-034500 to view detailed technical specifications.
No datasheet is available for this part.