This industrial-grade power management IC features a quad-terminal position and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a JEDEC package code of S-PQCC-N32. The IC has a single function and a single channel, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.63V.
Microchip PD69200R-034500-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PD69200R-034500-TR to view detailed technical specifications.
No datasheet is available for this part.