Microchip PG164130 technical specifications.
| Type | Debugger |
| Supported Device | dsPIC/PIC |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 2VDC |
| Max Operating Supply Voltage | 6VDC |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8543906800 |
| Schedule B | 8529906000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PG164130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.