Sign in to ask questions about the Microchip PIC10F200-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F200-E/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USB |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F200-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
