
The PIC10F200 is an 8-bit microcontroller from Microchip with a core architecture of PIC. It features a data bus width of 8 bits and a memory size of 384 bytes, with a memory type of FLASH. The device operates at a maximum frequency of 4 MHz and has a maximum power dissipation of 800 milliwatts. It is available in a lead-free, plastic SOT-23 package with 6 pins. The PIC10F200 is suitable for use in a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC10F200-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F200-I/OT technical specifications.
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 16B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F200-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
