
8-bit RISC microcontroller featuring 4MHz internal oscillator and 384B FLASH memory. This PDIP-8 packaged MCU offers 4 programmable I/Os, 1 timer/counter, and includes POR and WDT peripherals. Operating voltage ranges from 2V to 5.5V with a maximum power dissipation of 800mW. Designed for through-hole mounting, it boasts an 8-bit address and data bus, with 16B RAM.
Microchip PIC10F200-I/P technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 16B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Supply Current | 175uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F200-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
