
8-bit RISC microcontroller featuring 4MHz clock speed and 384B FLASH memory. This surface mount device offers 4 programmable I/Os, an internal oscillator, and a watchdog timer. Operating from 2V to 5.5V, it includes POR and WDT peripherals and a 16B RAM. Packaged in a 6-pin SOT-23, it supports a temperature range of -40°C to 125°C.
Microchip PIC10F200T-E/OT technical specifications.
| Access Time | 4us |
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.3mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 16B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F200T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
