The PIC10F200T-I/OT153 is an 8-bit microcontroller from Microchip. It operates at a maximum frequency of 4MHz and features 384B of FLASH memory and 16B of RAM. The device has 4 programmable I/O pins and a watchdog timer. It can dissipate up to 800mW of power and is rated for operation between -40°C and 85°C.
Microchip PIC10F200T-I/OT153 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Number of Programmable I/O | 4 |
| RAM Size | 16B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.