
8-bit RISC microcontroller featuring 768B FLASH memory and 24B RAM. Operates at up to 4MHz with an internal oscillator. Offers 4 programmable I/Os and 1 timer/counter. Supports POR and WDT peripherals. Packaged in a lead-free DFN-8 surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC10F202-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F202-E/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USB |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F202-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
