
8-bit RISC microcontroller featuring 4MHz operation and 768B FLASH memory. This surface mount device offers 3 I/Os, 4 programmable I/Os, and a single timer/counter. Operating from 2V to 5.5V, it includes internal oscillator, POR, and WDT peripherals. Packaged in a lead-free DFN-8, it supports a temperature range of -40°C to 85°C.
Microchip PIC10F202-I/MC technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F202-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
