8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 4.2 MHz. This compact, 6-pin PDSO6 (SC-74A, SOT-23) package offers 4 I/O lines and operates within an automotive temperature range of -40°C to 125°C. It supports supply voltages from 2V to 5.5V with a nominal 5V, and a maximum supply current of 1.1mA. Internal memory includes 512 words of FLASH program memory and 24 bytes of RAM.
Microchip PIC10F206-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 24 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC10F206-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.