
The PIC10F206-I/OT is an 8-bit PIC microcontroller with 768B of FLASH memory and a maximum operating frequency of 4MHz. It is packaged in a lead-free, plastic SOT-23-6 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. It features 3 programmable I/O pins and 1 timer/counter. The PIC10F206-I/OT is a bulk-packaged device and is not radiation hardened.
Sign in to ask questions about the Microchip PIC10F206-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F206-I/OT technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F206-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
