
8-bit RISC microcontroller featuring 8MHz clock speed and FLASH memory. This surface mount device offers 384B of program memory and 16B of RAM. Includes 2 ADC channels, 4 programmable I/O pins, and 1 timer/counter. Operates within a 2V to 5.5V supply range, with a maximum power dissipation of 800mW. Packaged in a DFN-8, measuring 2mm x 3mm with a 0.95mm height.
Sign in to ask questions about the Microchip PIC10F220-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F220-E/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | USB |
| Length | 2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 384B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16B |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F220-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
