
8-bit RISC microcontroller featuring an 8MHz internal oscillator and 768B of FLASH memory. This surface-mount device, housed in a SOT-23-6 package, offers 4 programmable I/O pins and a single timer/counter. Operating from 2V to 5.5V, it includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Designed for lead-free and RoHS compliant applications, it supports RS-232 and USB interfaces.
Microchip PIC10F222-I/OT technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 23B |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F222-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
