
8-bit RISC microcontroller featuring 8MHz clock speed and 768B FLASH memory. This surface mount device offers 4 I/O pins, an 8-bit address and data bus, and an internal oscillator. Includes one A/D converter with 2 channels, a watchdog timer, and POR peripheral. Operates from 2V to 5.5V supply voltage with a maximum power dissipation of 800mW. Packaged in a 6-pin SOT-23 case.
Sign in to ask questions about the Microchip PIC10F222T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F222T-I/OT technical specifications.
| Access Time | 8us |
| Address Bus Width | 8b |
| Package/Case | SOT-23 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 1.3mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Bits | 8 |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 23B |
| Reach SVHC Compliant | No |
| Series | PIC® 10F |
| Supply Current | 175uA |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F222T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
