
8-bit RISC microcontroller featuring 20 MHz operation and 0.448KB FLASH memory. This PDIP-packaged MCU offers 3 ADC channels, 4 programmable I/Os, and 2 PWM channels. Operating from 2.5V to 5.5V, it includes integrated peripherals like Brown-out Detect, POR, and a Watchdog Timer. Designed for a wide temperature range of -40°C to 85°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC10F320-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F320-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.448KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Supply Current | 800uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F320-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
